+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-419

Socket: 6-angles; socket spanner; HEX 19mm; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-419
TME Symbol:
NEO-08-419

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight65 g
EAN code5907558423143

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-419
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 4 pcs - 1.28 USDGross price for quantities from 4 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)