+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-426

Socket: 6-angles; socket spanner; HEX 26mm; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-426
TME Symbol:
NEO-08-426

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 26mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Gross weight139 g
EAN code5907558423211

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-426
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 4 pcs - 2.18 USDGross price for quantities from 4 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)