+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-431

Socket: 6-angles; socket spanner; HEX 31mm; 1/2"

Manufacturer: NEO TOOLS

Manufacturer part number:
08-431
TME Symbol:
NEO-08-431

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 31mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Gross weight219 g
EAN code5907558423266

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-431
0 in TME stock
Net price for quantities from 1 pcs - 2.98 USDGross price for quantities from 1 pcs - 2.98 USD
Net price for quantities from 4 pcs - 2.67 USDGross price for quantities from 4 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)