+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-465

Socket: 6-angles; socket spanner; HEX 15mm; 1/2"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-465
TME Symbol:
NEO-08-465

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight108.64 g
EAN code5907558423488

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-465
12 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 4 pcs - 1.83 USDGross price for quantities from 4 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.