+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08-467

Socket: 6-angles; socket spanner; HEX 17mm; 1/2"; long


Manufacturer: NEO TOOLS

Manufacturer part number:
08-467
TME Symbol:
NEO-08-467

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight123.4 g
EAN code5907558423501

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-467
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 4 pcs - 1.68 USDGross price for quantities from 4 pcs - 1.68 USD