+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-495

Socket: 6-angles; socket spanner; HEX 10mm; 1/4"; long

Manufacturer: NEO TOOLS

Manufacturer part number:
08-495
TME Symbol:
NEO-08-495

Specification

Manufacturer
NEO TOOLS
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight38.8 g
EAN code5907558423754

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-495
13 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 4 pcs - 0.93 USDGross price for quantities from 4 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)