+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-502

Wrench: rattle; 1/4"; telescopic; 150÷200mm; Teeth: 72

Manufacturer: NEO TOOLS

Manufacturer part number:
08-502
TME Symbol:
NEO-08-502

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
telescopic
Length
150...200mm
Number of teeth
72
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight201.99 g
EAN code5907558412802

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-502
5 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
No. of pieces (Multiplicity: 1)