+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-515

Wrench: rattle; 1/2"; telescopic; 305÷445mm; Teeth: 72

Manufacturer: NEO TOOLS

Manufacturer part number:
08-515
TME Symbol:
NEO-08-515

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
telescopic
Length
305...445mm
Number of teeth
72
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight989.2 g
EAN code5907558408546

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-515
3 in TME stock
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 17.30 USDGross price for quantities from 5 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)