+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

08-516

Wrench: rattle; 1/2"; 255mm; Teeth: 48; steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-516
TME Symbol:
NEO-08-516

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/2"
Length
255mm
Number of teeth
48
Conform to the norm
DIN 3122
Handle material
steel
Gross weight684 g
EAN code5907558409291

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-516
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.64 USDGross price for quantities from 1 pcs - 20.64 USD
Net price for quantities from 4 pcs - 18.51 USDGross price for quantities from 4 pcs - 18.51 USD