+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-530

Wrench: rattle; 1/4"; with switch; 155mm; Teeth: 90

Manufacturer: NEO TOOLS

Manufacturer part number:
08-530
TME Symbol:
NEO-08-530

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
155mm
Number of teeth
90
Conform to the norm
DIN 3122
Tools features
ergonomic two-component handles
Gross weight143.9 g
EAN code5907558435689

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-530
8 in TME stock
Net price for quantities from 1 pcs - 14.37 USDGross price for quantities from 1 pcs - 14.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.