+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-540

Wrench: rattle; 1/4"; pivoting; 360mm; Teeth: 72

Manufacturer: NEO TOOLS

Manufacturer part number:
08-540
TME Symbol:
NEO-08-540

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
pivoting
Length
0.36m
Number of teeth
72
Conform to the norm
DIN 3122
Gross weight143.72 g
EAN code5907558435719

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-540
1 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 4 pcs - 13.65 USDGross price for quantities from 4 pcs - 13.65 USD
No. of pieces (Multiplicity: 1)