+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-543

Wrench: rattle; 3/8"; pivoting; 360mm; Teeth: 72

Manufacturer: NEO TOOLS

Manufacturer part number:
08-543
TME Symbol:
NEO-08-543

Specification

Manufacturer
NEO TOOLS
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
pivoting
Length
0.36m
Number of teeth
72
Conform to the norm
DIN 3122
Gross weight371 g
EAN code5907558435726

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-543
0 in TME stock
Net price for quantities from 1 pcs - 18.08 USDGross price for quantities from 1 pcs - 18.08 USD
Net price for quantities from 5 pcs - 16.21 USDGross price for quantities from 5 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)