+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-553

Wrench: knob; 1/2"; telescopic,with joint; 470÷620mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-553
TME Symbol:
NEO-08-553

Specification

Manufacturer
NEO TOOLS
Type of wrench
knob
Holder socket size - inch
1/2"
Version
telescopic, with joint
Length
470...620mm
Gross weight1.135 kg
EAN code5907558409598

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-553
3 in TME stock
Net price for quantities from 1 pcs - 35.91 USDGross price for quantities from 1 pcs - 35.91 USD
Net price for quantities from 5 pcs - 32.69 USDGross price for quantities from 5 pcs - 32.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.