+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-555

Wrench: knob; 1/2"; 250mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-555
TME Symbol:
NEO-08-555

Specification

Manufacturer
NEO TOOLS
Type of wrench
knob
Holder socket size - inch
1/2"
Length
0.25m
Gross weight381 g
EAN code5907558402650

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-555
0 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)