+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-580

Socket: SPLINE; socket spanner; 8mm; 1/2"; Socket bit length: 38mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-580
TME Symbol:
NEO-08-580

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight52 g
EAN code5907558408263

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-580
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 4 pcs - 0.93 USDGross price for quantities from 4 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)