+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-585

Socket: SPLINE; socket spanner; 13mm; 1/2"; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-585
TME Symbol:
NEO-08-585

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
13mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight55 g
EAN code5907558408317

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-585
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 4 pcs - 0.95 USDGross price for quantities from 4 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)