+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-599

Socket: SPLINE; socket spanner; 32mm; 1/2"; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-599
TME Symbol:
NEO-08-599

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE
Kind of wrench
socket spanner
Spanner size
32mm
Holder socket size - inch
1/2"
Socket length
44mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124
Gross weight209 g
EAN code5907558408447

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-599
0 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 4 pcs - 2.55 USDGross price for quantities from 4 pcs - 2.55 USD
No. of pieces (Multiplicity: 1)