+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-649

Socket: Torx®-set; socket spanner; Holder: square; 1/2"; 9pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
08-649
TME Symbol:
NEO-08-649

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - set
Kind of wrench
socket spanner
Socket size
E10, E11, E12, E14, E16, E18, E20, E22, E24
Kind of holder
square
Holder socket size - inch
1/2"
Quantity in set/package
9pcs.
Gross weight1.042 kg
EAN code5907558417074

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-649
0 in TME stock
Net price for quantities from 1 set - 21.99 USDGross price for quantities from 1 set - 21.99 USD
Net price for quantities from 4 set - 19.72 USDGross price for quantities from 4 set - 19.72 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.