+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-651

Socket: SPLINE-set; socket spanner; Chrom-vanadium steel; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-651
TME Symbol:
NEO-08-651

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - set
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Version
short
Quantity in set/package
8pcs.
Spanner size
  • 10mm
  • 12mm
  • 13mm
  • 15mm
  • 17mm
  • 19mm
  • 22mm
  • 24mm
Gross weight624 g
EAN code5907558406290

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-651
0 in TME stock
Net price for quantities from 1 set - 18.66 USDGross price for quantities from 1 set - 18.66 USD
Net price for quantities from 5 set - 16.73 USDGross price for quantities from 5 set - 16.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.