+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-694

Wrench-set; 6-angles,socket spanner; 1/2"; 23pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
08-694
TME Symbol:
NEO-08-694

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Socket size
HEX 17mm, HEX 19mm, HEX 21mm
Holder socket size - inch
1/2"
Quantity in set/package
23pcs.
Kit contents
  • 6-angles sockets
  • rattle 1/2"
Gross weight3.6863 kg
EAN code5907558440034

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-694
2 in TME stock
Net price for quantities from 1 set - 61.07 USDGross price for quantities from 1 set - 61.07 USD
Net price for quantities from 5 set - 54.76 USDGross price for quantities from 5 set - 54.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.