+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-705

Wrench-set; hex key,socket spanner; 1/2"; 55mm; 9pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
08-705
TME Symbol:
NEO-08-705

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
hex key, socket spanner
Kind of package
case
Holder socket size - inch
1/2"
Socket length
55mm
Quantity in set/package
9pcs.
Spanner size
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
Gross weight1.094 kg
EAN code5907558409253

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-705
0 in TME stock
Net price for quantities from 1 set - 41.53 USDGross price for quantities from 1 set - 41.53 USD
Net price for quantities from 3 set - 37.24 USDGross price for quantities from 3 set - 37.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.