+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-706

Socket: hex key-bit-set; 1/2"; 100mm; 9pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
08-706
TME Symbol:
NEO-08-706

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit - set
Kind of package
case
Holder socket size - inch
1/2"
Socket length
100mm
Quantity in set/package
9pcs.
Spanner size
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
Gross weight1.7353 kg
EAN code5907558409260

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-706
4 in TME stock
Net price for quantities from 1 set - 43.91 USDGross price for quantities from 1 set - 43.91 USD
Net price for quantities from 3 set - 39.37 USDGross price for quantities from 3 set - 39.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.