+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-707

Wrench-set; socket spanner,Torx®; 1/2"; 55mm; 9pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
08-707
TME Symbol:
NEO-08-707

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
socket spanner, Torx®
Kind of package
case
Holder socket size - inch
1/2"
Socket length
55mm
Quantity in set/package
9pcs.
Spanner size
  • TX20
  • TX25
  • TX27
  • TX30
  • TX40
  • TX45
  • TX50
  • TX55
  • TX60
Gross weight1.035 kg
EAN code5907558409277

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-707
0 in TME stock
Net price for quantities from 1 set - 41.18 USDGross price for quantities from 1 set - 41.18 USD
Net price for quantities from 3 set - 36.92 USDGross price for quantities from 3 set - 36.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.