+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-712

Socket: Torx®-bit-set; impact; Chrom-molybdenum steel; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-712
TME Symbol:
NEO-08-712

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit - set
Kind of wrench
impact
Bit size
TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60
Kind of package
case
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Quantity in set/package
8pcs.
Gross weight1000 g
EAN code5907558418620

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
08-712
0 in TME stock
Net price for quantities from 1 set - 41.43 USDGross price for quantities from 1 set - 41.43 USD
Net price for quantities from 4 set - 37.14 USDGross price for quantities from 4 set - 37.14 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.