+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-732

Socket: SPLINE-bit; XZN M8; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-732
TME Symbol:
NEO-08-732

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - bit
Bit size
XZN M8
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight78 g
EAN code5907558411935

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-732
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 4 pcs - 2.95 USDGross price for quantities from 4 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)