+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-734

Socket: SPLINE-bit; XZN M12; 1/2"; 55mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-734
TME Symbol:
NEO-08-734

Specification

Manufacturer
NEO TOOLS
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight91 g
EAN code5907558411959

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-734
0 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 4 pcs - 3.32 USDGross price for quantities from 4 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)