+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-760

Socket: Torx®-bit; TX20; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-760
TME Symbol:
NEO-08-760

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX20
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight111 g
EAN code5907558409680

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-760
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 4 pcs - 3.60 USDGross price for quantities from 4 pcs - 3.60 USD
No. of pieces (Multiplicity: 1)