+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-765

Socket: Torx®-bit; TX45; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
08-765
TME Symbol:
NEO-08-765

Specification

Manufacturer
NEO TOOLS
Type of socket
Torx® - bit
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight107 g
EAN code5907558409734

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-765
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 4 pcs - 3.62 USDGross price for quantities from 4 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)