+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-770

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 55mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-770
TME Symbol:
NEO-08-770

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight78 g
EAN code5907558409765

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-770
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 4 pcs - 3.07 USDGross price for quantities from 4 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)