+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-772

Socket: hex key-bit; HEX 7mm; 1/2"; Socket bit length: 55mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-772
TME Symbol:
NEO-08-772

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 7mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight77 g
EAN code5907558409789

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-772
0 in TME stock
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 4 pcs - 3.05 USDGross price for quantities from 4 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)