+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-777

Socket: hex key-bit; HEX 17mm; 1/2"; Socket bit length: 55mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-777
TME Symbol:
NEO-08-777

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight149 g
EAN code5907558409833

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-777
3 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 4 pcs - 4.46 USDGross price for quantities from 4 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.