+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-781

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 100mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-781
TME Symbol:
NEO-08-781

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight108 g
EAN code5907558409864

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-781
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 4 pcs - 3.65 USDGross price for quantities from 4 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)