+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-783

Socket: hex key-bit; HEX 8mm; 1/2"; Socket bit length: 100mm

Manufacturer: NEO TOOLS

Manufacturer part number:
08-783
TME Symbol:
NEO-08-783

Specification

Manufacturer
NEO TOOLS
Type of socket
hex key - bit
Bit size
HEX 8mm
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Gross weight110 g
EAN code5907558409888

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
08-783
0 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 4 pcs - 3.64 USDGross price for quantities from 4 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)