+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

08-822

Wrench: torque; 250mm; 5÷25Nm; Holder: square; 1/4"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-822
TME Symbol:
NEO-08-822

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
250mm
Torque
5...25Nm
Kind of holder
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Gross weight658 g
EAN code5907558471168

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-822
11 in TME stock
Net price for quantities from 1 pcs - 37.48 USDGross price for quantities from 1 pcs - 37.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.