+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-823

Wrench: torque; 410mm; 10÷60Nm; Holder: square; 3/8"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-823
TME Symbol:
NEO-08-823

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
410mm
Torque
10...60Nm
Kind of holder
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Gross weight1.4736 kg
EAN code5907558444544

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-823
4 in TME stock
Net price for quantities from 1 pcs - 65.43 USDGross price for quantities from 1 pcs - 65.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.