+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-824

Wrench: torque; 3/8"; 470mm; 20÷100Nm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
08-824
TME Symbol:
NEO-08-824

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Spanner size - inch
3/8"
Overall length
470mm
Torque
20...100Nm
Material
Chrom-vanadium steel
Gross weight1.518 kg
EAN code5907558444551

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-824
0 in TME stock
Net price for quantities from 1 pcs - 61.75 USDGross price for quantities from 1 pcs - 61.75 USD
Net price for quantities from 4 pcs - 55.36 USDGross price for quantities from 4 pcs - 55.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.