+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-826

Wrench: torque; 720mm; 60÷350Nm; Holder: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-826
TME Symbol:
NEO-08-826

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
720mm
Torque
60...350Nm
Kind of holder
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Gross weight3.0561 kg
EAN code5907558444599

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-826
2 in TME stock
Net price for quantities from 1 pcs - 82.67 USDGross price for quantities from 1 pcs - 82.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs