+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-828

Wrench: torque; 540mm; 65÷350Nm; Holder: square; 1/2"


Manufacturer: NEO TOOLS

Manufacturer part number:
08-828
TME Symbol:
NEO-08-828

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque
Overall length
540mm
Torque
65...350Nm
Kind of holder
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Gross weight1.94 kg
EAN code5907558444582

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-828
0 in TME stock
Net price for quantities from 1 pcs - 54.50 USDGross price for quantities from 1 pcs - 54.50 USD
Net price for quantities from 3 pcs - 48.87 USDGross price for quantities from 3 pcs - 48.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.