+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-845

Wrench: torque-set; 1/2",1/4",3/8"; bidirectional; 3pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
08-845
TME Symbol:
NEO-08-845

Specification

Manufacturer
NEO TOOLS
Type of wrench
torque - set
Version
bidirectional
Material
Chrom-vanadium steel
Quantity in set/package
3pcs.
Spanner size - inch
  • 1/2"
  • 1/4"
  • 3/8"
Kit contents
  • case
  • torque wrench
Gross weight4.72 kg
EAN code5907558463538

WATCH VIDEO

See other products in this category: Torque Wrenches NEO TOOLS,
*
08-845
0 in TME stock
Net price for quantities from 1 set - 273.46 USDGross price for quantities from 1 set - 273.46 USD
Net price for quantities from 2 set - 245.17 USDGross price for quantities from 2 set - 245.17 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.