+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-948

Drill bit-kit; step,multistep; high speed steel; thin tinware


Manufacturer: NEO TOOLS

Manufacturer part number:
08-948
TME Symbol:
NEO-08-948

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
drill bit - kit
Kind of drill bit
multistep, step
Material
high speed steel
Tools application
thin tinware
Drill features
does not deform the workpiece
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Quantity in set/package
3pcs.
Plating material
titanium nitride
Trade name
christmas tree
Gross weight112.4 g
EAN code5907558479522

WATCH VIDEO

See other products in this category: Drill Sets NEO TOOLS,
*
08-948
20 in TME stock
Net price for quantities from 1 set - 8.62 USDGross price for quantities from 1 set - 8.62 USD
Net price for quantities from 3 set - 7.73 USDGross price for quantities from 3 set - 7.73 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.