+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-968

Holder; Mounting: bur; M14; Ø125mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-968
TME Symbol:
NEO-08-968

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
holder
Mounting
bur
Holder socket size - thread
M14
Dimensions
Ø125mm
Gross weight104 g
EAN code5907558454581

WATCH VIDEO

See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
08-968
0 in TME stock
Net price for quantities from 1 pcs - 5.33 USDGross price for quantities from 1 pcs - 5.33 USD
Net price for quantities from 4 pcs - 4.78 USDGross price for quantities from 4 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.