+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08-992

Sanding plate; Granularity: 80; Mounting: bur; with holes; Ø150mm


Manufacturer: NEO TOOLS

Manufacturer part number:
08-992
TME Symbol:
NEO-08-992

Specification

Manufacturer
NEO TOOLS
Type of power tool accessories
sanding plate
Granularity
80
Mounting
bur
Version
with holes
Dimensions
Ø150mm
Quantity in set/package
5pcs.
Gross weight82 g
EAN code5907558475869

WATCH VIDEO

See other products in this category: Abrasive Sheets and Discs NEO TOOLS,
*
08-992
0 in TME stock
Net price for quantities from 1 pcg - 1.40 USDGross price for quantities from 1 pcg - 1.40 USD
Net price for quantities from 4 pcg - 1.26 USDGross price for quantities from 4 pcg - 1.26 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.