+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-203

Wrench: socket spanner; L-type; HEX 8mm; Chrom-vanadium steel


Manufacturer: NEO TOOLS

Manufacturer part number:
09-203
TME Symbol:
NEO-09-203

Specification

Manufacturer
NEO TOOLS
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 8mm
Material
Chrom-vanadium steel
Length
0.11m
Gross weight80 g
EAN code5907558405002

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
09-203
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 4 pcs - 1.68 USDGross price for quantities from 4 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.