+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-208

Wrench: socket spanner; L-type; HEX 13mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
09-208
TME Symbol:
NEO-09-208

Specification

Manufacturer
NEO TOOLS
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 13mm
Material
Chrom-vanadium steel
Length
0.15m
Gross weight175 g
EAN code5907558405033

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
09-208
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 4 pcs - 2.15 USDGross price for quantities from 4 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)