+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-212

Wrench: socket spanner; L-type; HEX 17mm; Chrom-vanadium steel

Manufacturer: NEO TOOLS

Manufacturer part number:
09-212
TME Symbol:
NEO-09-212

Specification

Manufacturer
NEO TOOLS
Type of wrench
socket spanner
Kind of wrench
L-type
Socket size
HEX 17mm
Material
Chrom-vanadium steel
Length
0.18m
Gross weight305.42 g
EAN code5907558405064

WATCH VIDEO

See other products in this category: Socket Wrenches NEO TOOLS,
*
09-212
10 in TME stock
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 4 pcs - 2.84 USDGross price for quantities from 4 pcs - 2.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs