+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-580

Screwdriver bit; Pozidriv®; 1/4"; Kind: impact; Overall len: 50mm


Manufacturer: NEO TOOLS

Manufacturer part number:
09-580
TME Symbol:
NEO-09-580

Specification

Manufacturer
NEO TOOLS
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Kind of screwdriver
impact
Overall length
50mm
Quantity in set/package
5pcs.
Gross weight61.4 g
EAN code5907558450538

WATCH VIDEO

See other products in this category: Screwdriver Bits NEO TOOLS,
*
09-580
0 in TME stock
Net price for quantities from 1 pcg - 4.12 USDGross price for quantities from 1 pcg - 4.12 USD
Net price for quantities from 4 pcg - 3.70 USDGross price for quantities from 4 pcg - 3.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.