+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-751

Wrench: combination spanner-set; Chrom-vanadium steel; 8pcs.

Manufacturer: NEO TOOLS

Manufacturer part number:
09-751
TME Symbol:
NEO-09-751

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
8pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
Gross weight732.1 g
EAN code5907558411522

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-751
18 in TME stock
Net price for quantities from 1 set - 17.12 USDGross price for quantities from 1 set - 17.12 USD
Net price for quantities from 4 set - 15.35 USDGross price for quantities from 4 set - 15.35 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.