+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-752

Wrench: combination spanner-set; Chrom-vanadium steel; 12pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
09-752
TME Symbol:
NEO-09-752

Specification

Manufacturer
NEO TOOLS
Type of wrench
combination spanner - set
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Conform to the norm
DIN 3113
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.1635 kg
EAN code5907558411539

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
09-752
21 in TME stock
Net price for quantities from 1 set - 26.33 USDGross price for quantities from 1 set - 26.33 USD
Net price for quantities from 3 set - 23.61 USDGross price for quantities from 3 set - 23.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 16 set