+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-030

Wrench-set; socket spanner; Chrom-vanadium steel; 1/2"; 12pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
10-030
TME Symbol:
NEO-10-030

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/2"
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 16mm
  • 17mm
  • 19mm
  • 21mm
  • 22mm
Kit contents
  • extender 1/2", 125mm long
  • rattle 1/2"
Gross weight1.54 kg
EAN code5907558466126

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-030
0 in TME stock
Net price for quantities from 1 set - 36.39 USDGross price for quantities from 1 set - 36.39 USD
Net price for quantities from 5 set - 32.63 USDGross price for quantities from 5 set - 32.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.