+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-042

Wrench-set; socket spanner; hex key,Phillips,Pozidriv®,Torx®


Manufacturer: NEO TOOLS

Manufacturer part number:
10-042
TME Symbol:
NEO-10-042

Specification

Manufacturer
NEO TOOLS
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, Torx®
Holder socket size - inch
1/2"
Quantity in set/package
58pcs.
Kit contents
  • 6-angles sockets 1/2"
  • screwdriver bits
Gross weight5.62 kg
EAN code5907558466072

WATCH VIDEO

See other products in this category: Wrenches Sets NEO TOOLS,
*
10-042
0 in TME stock
Net price for quantities from 1 set - 73.99 USDGross price for quantities from 1 set - 73.99 USD
Net price for quantities from 4 set - 66.34 USDGross price for quantities from 4 set - 66.34 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.